
Y8966 | |
|---|---|
DigiKey Part Number | Y8966-ND |
Manufacturer | |
Manufacturer Product Number | Y8966 |
Description | RF ANT 933MHZ YAGI N FEM BRKT MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 6-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Return Loss -10dB |
Part Status Active | Gain 9dBd |
Frequency Group UHF (300MHz ~ 1GHz) | Power - Max 300 W |
Frequency (Center/Band) 933MHz | Termination N Type Female |
Frequency Range 896MHz ~ 970MHz | Mounting Type Bracket Mount |
Antenna Type Yagi, 6-Element | Height (Max) 27.756" (705.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,26000 € | 173,26 € |
| 10 | 147,71500 € | 1.477,15 € |
| 25 | 141,33760 € | 3.533,44 € |
| Unit Price without VAT: | 173,26000 € |
|---|---|
| Unit Price with VAT: | 206,17940 € |

