
Y89612 | |
|---|---|
DigiKey Part Number | Y89612-ND |
Manufacturer | |
Manufacturer Product Number | Y89612 |
Description | RF ANT 933MHZ YAGI N FEM BRKT MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 12-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 11dBd |
Part Status Active | Power - Max 500 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 933MHz | Mounting Type Bracket Mount |
Frequency Range 896MHz ~ 970MHz | Height (Max) 49.000" (124.46cm) |
Antenna Type Yagi, 12-Element |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,95000 € | 254,95 € |
| 10 | 219,47700 € | 2.194,77 € |
| 25 | 210,62040 € | 5.265,51 € |
| Unit Price without VAT: | 254,95000 € |
|---|---|
| Unit Price with VAT: | 303,39050 € |

