
Y45010 | |
|---|---|
DigiKey Part Number | Y45010-ND |
Manufacturer | |
Manufacturer Product Number | Y45010 |
Description | RF ANT 460MHZ YAGI N FEM BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 10-Element N Type Female Bracket Mount |
Category | Frequency Range 450MHz ~ 470MHz |
Manufacturer TE Connectivity | Antenna Type Yagi, 10-Element |
Packaging Bulk | Number of Bands 1 |
Part Status Obsolete | VSWR 1.5 |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 460MHz | Mounting Type Bracket Mount |

