
Y4306 | |
|---|---|
DigiKey Part Number | Y4306-ND |
Manufacturer | |
Manufacturer Product Number | Y4306 |
Description | RF ANT 440MHZ YAGI N FEM BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 6-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Yagi, 6-Element |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 1.5 |
Part Status Obsolete | Gain 10.2dBd |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 440MHz | Mounting Type Bracket Mount |
Frequency Range 430MHz ~ 450MHz | Height (Max) 44.000" (111.76cm) |

