
Y3803 | |
|---|---|
DigiKey Part Number | Y3803-ND |
Manufacturer | |
Manufacturer Product Number | Y3803 |
Description | RF ANT 393MHZ YAGI N FEM BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi N Type Female Bracket Mount |
Category | Antenna Type Yagi |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 1.5 |
Part Status Obsolete | Gain 7.1dBd |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 393MHz | Mounting Type Bracket Mount |
Frequency Range 380MHz ~ 406MHz | Height (Max) 20.157" (512.00mm) |

