
Y1363 | |
|---|---|
DigiKey Part Number | Y1363-ND |
Manufacturer | |
Manufacturer Product Number | Y1363 |
Description | RF ANT 143MHZ YAGI N FEM BRKT MT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 3-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Yagi, 3-Element |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 1.5 |
Part Status Active | Gain 7.1dBd |
Frequency Group VHF (f < 300MHz) | Termination N Type Female |
Frequency (Center/Band) 143MHz | Mounting Type Bracket Mount |
Frequency Range 136MHz ~ 150MHz | Height (Max) 41.500" (105.41cm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,17000 € | 217,17 € |
| 10 | 192,58400 € | 1.925,84 € |
| Unit Price without VAT: | 217,17000 € |
|---|---|
| Unit Price with VAT: | 258,43230 € |

