
WXR2400TN | |
|---|---|
DigiKey Part Number | WXR2400TN-ND |
Manufacturer | |
Manufacturer Product Number | WXR2400TN |
Description | RF ANT 2.4GHZ WHIP TILT TNC MALE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN Whip, Tilt TNC Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Series | Gain 1dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Termination TNC Male |
RF Family/Standard Bluetooth, WiFi | Mounting Type Connector Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 7.000" (177.80mm) |
Frequency (Center/Band) 2.4GHz | Applications Bluetooth, WLAN |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 10,63000 € | 382,68 € |
| Unit Price without VAT: | 10,63000 € |
|---|---|
| Unit Price with VAT: | 12,64970 € |

