
WXR1850TN | |
|---|---|
DigiKey Part Number | WXR1850TN-ND |
Manufacturer | |
Manufacturer Product Number | WXR1850TN |
Description | RF ANT 1.9GHZ WHIP TILT TNC MALE |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN Whip, Tilt TNC Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Series | Gain 1dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Obsolete | Termination TNC Male |
RF Family/Standard Bluetooth, WiFi | Mounting Type Connector Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 7.000" (177.80mm) |
Frequency (Center/Band) 1.9GHz | Applications Bluetooth, WLAN |
Frequency Range 1.85GHz ~ 1.99GHz | Base Product Number |
Antenna Type Whip, Tilt |

