
WUVT3-208 | |
|---|---|
DigiKey Part Number | 1111-WUVT3-208-ND |
Manufacturer | |
Manufacturer Product Number | WUVT3-208 |
Description | INDUSTRIAL RELAYS WUVT3-208=WILM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Multiple Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Multiple | |
Voltage - Supply | 120VAC, 28VDC | |
Trip Range | - | |
Delay Time | 5 ~ 20 Sec | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.480,77000 € | 1.480,77 € |
| Unit Price without VAT: | 1.480,77000 € |
|---|---|
| Unit Price with VAT: | 1.762,11630 € |

