
WTS2450-RPSMA | |
|---|---|
DigiKey Part Number | WTS2450-RPSMA-ND |
Manufacturer | |
Manufacturer Product Number | WTS2450-RPSMA |
Description | RF ANT 2.4GHZ/5.5GHZ WHIP TILT |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer TE Connectivity | Number of Bands 2 |
Packaging Bulk | VSWR 2 |
Part Status Obsolete | Gain 2.1dBi, 2.6dBi |
RF Family/Standard WiFi | Termination RP-SMA Male |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.4GHz, 5.5GHz | Height (Max) 3.776" (95.90mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz | Applications Wi-Fi |

