Image for WTL2449CQ1-FRSMM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WTL2449CQ1-FRSMM

DigiKey Part Number
WTL2449CQ1-FRSMM-ND
Manufacturer
Manufacturer Product Number
WTL2449CQ1-FRSMM
Description
RF ANT 2.4GHZ/5.4GHZ WHIP STR
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight RP-SMA Male Connector Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
TE Connectivity
Number of Bands
2
Packaging
Bulk
VSWR
2
Part Status
Obsolete
Termination
RP-SMA Male
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
2.4GHz, 5.4GHz
Height (Max)
3.780" (96.00mm)
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.