
WPC39S0B-001 | |
|---|---|
DigiKey Part Number | WPC39S0B-001-ND |
Manufacturer | |
Manufacturer Product Number | WPC39S0B-001 |
Description | RF ANT 42MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.8 |
Packaging Bulk | Gain 2dBi |
Part Status Obsolete | Power - Max 100 W |
Frequency Group VHF (f < 300MHz) | Termination NMO |
Frequency (Center/Band) 42MHz | Mounting Type Base Mount |
Frequency Range 39MHz ~ 46MHz | Height (Max) 63.875" (162.24cm) |
Antenna Type Whip, Straight | Base Product Number |

