
WP-699191-5-9 | |
|---|---|
DigiKey Part Number | 1111-WP-699191-5-9-ND |
Manufacturer | |
Manufacturer Product Number | WP-699191-5-9 |
Description | LABELS AND INDUSTRIAL WARNING SI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Die Cut 2.75" x 0.75" (69.9mm x 19.1mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer TE Connectivity AMP Connectors | For Use With/Related Products Thermal Transfer Printer |
Series | Material Polyester |
Packaging Bulk | Label Size 2.75" x 0.75" (69.9mm x 19.1mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11266 € | 563,30 € |
| Unit Price without VAT: | 0,11266 € |
|---|---|
| Unit Price with VAT: | 0,13407 € |

