
WP-508254-5-9 | |
|---|---|
DigiKey Part Number | 1111-WP-508254-5-9-ND |
Manufacturer | |
Manufacturer Product Number | WP-508254-5-9 |
Description | PRINTERS WP 2/1 LABEL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Die Cut 2.00" x 1.00" (50.8mm x 25.4mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Thermal Transfer Printer |
Manufacturer TE Connectivity AMP Connectors | Material Polyester |
Series | Label Size 2.00" x 1.00" (50.8mm x 25.4mm) |
Packaging Bulk | Shelf Life 24 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Die Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11406 € | 570,30 € |
| Unit Price without VAT: | 0,11406 € |
|---|---|
| Unit Price with VAT: | 0,13573 € |

