
WP-254097-10-9 | |
|---|---|
DigiKey Part Number | 1111-WP-254097-10-9-ND |
Manufacturer | |
Manufacturer Product Number | WP-254097-10-9 |
Description | WARNING SIGNS WP 1/.38 LABEL PRI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1.00" x 0.38" (25.4mm x 9.7mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer TE Connectivity AMP Connectors | For Use With/Related Products Thermal Transfer Printer |
Series | Material Polyester |
Packaging Spool | Label Size 1.00" x 0.38" (25.4mm x 9.7mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04459 € | 445,90 € |
| Unit Price without VAT: | 0,04459 € |
|---|---|
| Unit Price with VAT: | 0,05306 € |

