
WP-178095-10-9 | |
|---|---|
DigiKey Part Number | 1111-WP-178095-10-9-ND |
Manufacturer | |
Manufacturer Product Number | WP-178095-10-9 |
Description | WP-178095-10-9 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Die Cut 0.70" x 0.375" (17.8mm x 9.5mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer TE Connectivity AMP Connectors | For Use With/Related Products Thermal Transfer Printer |
Series | Material Polyester |
Packaging Bulk | Label Size 0.70" x 0.375" (17.8mm x 9.5mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300.000 | 0,02478 € | 7.434,00 € |
| Unit Price without VAT: | 0,02478 € |
|---|---|
| Unit Price with VAT: | 0,02949 € |

