
WP-089047-10-9 | |
|---|---|
DigiKey Part Number | 1111-WP-089047-10-9-ND |
Manufacturer | |
Manufacturer Product Number | WP-089047-10-9 |
Description | LABELS AND INDUSTRIAL WARNING SI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Die Cut 0.35" x 0.185" (8.9mm x 4.7mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer TE Connectivity AMP Connectors | For Use With/Related Products Thermal Transfer Printer |
Series | Material Polyester |
Packaging Bulk | Label Size 0.35" x 0.185" (8.9mm x 4.7mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01415 € | 141,50 € |
| Unit Price without VAT: | 0,01415 € |
|---|---|
| Unit Price with VAT: | 0,01684 € |

