
WP-064064-25-9 | |
|---|---|
DigiKey Part Number | 1111-WP-064064-25-9-ND |
Manufacturer | |
Manufacturer Product Number | WP-064064-25-9 |
Description | WP-064064-25-9 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Die Cut 0.25" x 0.25" (6.4mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 0.25" x 0.25" (6.4mm x 6.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75.000 | 0,03485 € | 2.613,75 € |
| Unit Price without VAT: | 0,03485 € |
|---|---|
| Unit Price with VAT: | 0,04147 € |

