Similar
Similar
Similar
Similar
Similar

WCR2400SMA | |
|---|---|
DigiKey Part Number | WCR2400SMA-ND |
Manufacturer | |
Manufacturer Product Number | WCR2400SMA |
Description | RF ANT 2.4GHZ WHIP TILT SMA MALE |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Series | Gain 2dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Obsolete | Termination SMA Male |
RF Family/Standard Bluetooth, WiFi | Mounting Type Connector Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 3.150" (80.00mm) |
Frequency (Center/Band) 2.4GHz | Applications Bluetooth, Wi-Fi |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
Antenna Type Whip, Tilt |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG.10.0113 | Taoglas Limited | 2.856 | 931-1163-ND | 8,69000 € | Similar |
| TG.30.8113 | Taoglas Limited | 10.310 | 931-1213-ND | 11,80000 € | Similar |
| TG.30.8113W | Taoglas Limited | 681 | 931-1214-ND | 11,90000 € | Similar |
| TI.10.0111 | Taoglas Limited | 173 | 931-1322-ND | 5,25000 € | Similar |
| TI.19.2113 | Taoglas Limited | 241 | 931-1216-ND | 13,80000 € | Similar |






