Similar

WCP2400MMCX8 | |
|---|---|
DigiKey Part Number | WCP2400MMCX8-ND |
Manufacturer | |
Manufacturer Product Number | WCP2400MMCX8 |
Description | RF ANT 2.4GHZ WHIP STR CAB 8" |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Whip, Straight MMCX Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Series | Gain 1.5dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Obsolete | Features Cable - 203mm |
RF Family/Standard Bluetooth, WiFi | Termination MMCX |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 2.756" (70.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, Wi-Fi |
Antenna Type Whip, Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WCP2400MMCX4 | TE Connectivity | 551 | 994-1079-ND | 6,96000 € | Similar |


