WCP2400MMCX7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity
In Stock: 551
Unit Price: 6,96000 €
Datasheet
Image for WCP2400MMCX7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCP2400MMCX7

DigiKey Part Number
WCP2400MMCX7-ND
Manufacturer
Manufacturer Product Number
WCP2400MMCX7
Description
RF ANT 2.4GHZ WHIP STR CAB 7"
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi Whip, Straight MMCX Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
-
Power - Max
10 W
Features
Cable - 178mm
Termination
MMCX
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
2.756" (70.00mm)
Applications
Bluetooth, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes