Similar

WCP2400MMCX5 | |
|---|---|
DigiKey Part Number | WCP2400MMCX5-ND |
Manufacturer | |
Manufacturer Product Number | WCP2400MMCX5 |
Description | RF ANT 2.4GHZ WHIP STR CAB 5" |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Whip, Straight MMCX Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Power - Max | 10 W | |
Features | Cable - 127mm | |
Termination | MMCX | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.756" (70.00mm) | |
Applications | Bluetooth, Wi-Fi |


