
W58-XB1A4A-18 | |
|---|---|
DigiKey Part Number | 1111-W58-XB1A4A-18-ND |
Manufacturer | |
Manufacturer Product Number | W58-XB1A4A-18 |
Description | CIRCUIT BREAKERS W58-XB1A4A-18=W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 18A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 18A |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Thermal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,53040 € | 906,08 € |
| Unit Price without VAT: | 4,53040 € |
|---|---|
| Unit Price with VAT: | 5,39118 € |

