
W33-T4C1Q-5 | |
|---|---|
DigiKey Part Number | 1111-W33-T4C1Q-5-ND |
Manufacturer | |
Manufacturer Product Number | W33-T4C1Q-5 |
Description | W33-T4C1Q-5=W33 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating - DC 50 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination Amber |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 240V |
Breaker Type Thermal | Base Product Number |
Current Rating (Amps) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 88,62200 € | 10.634,64 € |
| Unit Price without VAT: | 88,62200 € |
|---|---|
| Unit Price with VAT: | 105,46018 € |

