
W33-T4B1Q-10 | |
|---|---|
DigiKey Part Number | 1111-W33-T4B1Q-10-ND |
Manufacturer | |
Manufacturer Product Number | W33-T4B1Q-10 |
Description | CIRCUIT BREAKERS 10A 2-P ILLUM A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating - DC 50 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination Amber |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 120V |
Breaker Type Thermal | Base Product Number |
Current Rating (Amps) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 94,18458 € | 11.302,15 € |
| Unit Price without VAT: | 94,18458 € |
|---|---|
| Unit Price with VAT: | 112,07965 € |

