
W33-T2N1Q-5 | |
|---|---|
DigiKey Part Number | 1111-W33-T2N1Q-5-ND |
Manufacturer | |
Manufacturer Product Number | W33-T2N1Q-5 |
Description | W33-T2N1Q-5=W33 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Thermal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,57000 € | 96,57 € |
| Unit Price without VAT: | 96,57000 € |
|---|---|
| Unit Price with VAT: | 114,91830 € |

