
W33-T2N1Q-10 | |
|---|---|
DigiKey Part Number | 1111-W33-T2N1Q-10-ND |
Manufacturer | |
Manufacturer Product Number | W33-T2N1Q-10 |
Description | W33-T2N1Q-10=W33 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Thermal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 105,02175 € | 12.602,61 € |
| Unit Price without VAT: | 105,02175 € |
|---|---|
| Unit Price with VAT: | 124,97588 € |

