
W33-S4B1Q-20 | |
|---|---|
DigiKey Part Number | 1111-W33-S4B1Q-20-ND |
Manufacturer | |
Manufacturer Product Number | W33-S4B1Q-20 |
Description | CIRCUIT BREAKERS W33-S4B1Q-20 CI |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating - DC 50 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination Amber |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 120V |
Breaker Type Thermal | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,16000 € | 131,16 € |
| Unit Price without VAT: | 131,16000 € |
|---|---|
| Unit Price with VAT: | 156,08040 € |

