
W33-S2N1Q-5 | |
|---|---|
DigiKey Part Number | 1111-W33-S2N1Q-5-ND |
Manufacturer | |
Manufacturer Product Number | W33-S2N1Q-5 |
Description | W33-S2N1Q-5=W33 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 41,58000 € | 249,48 € |
| Unit Price without VAT: | 41,58000 € |
|---|---|
| Unit Price with VAT: | 49,48020 € |

