
W33-S2N1Q-20 | |
|---|---|
DigiKey Part Number | 1111-W33-S2N1Q-20-ND |
Manufacturer | |
Manufacturer Product Number | W33-S2N1Q-20 |
Description | W33-S2N1Q-20=W33 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Thermal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 89,87850 € | 10.785,42 € |
| Unit Price without VAT: | 89,87850 € |
|---|---|
| Unit Price with VAT: | 106,95542 € |

