
W28-XT1A-3 | |
|---|---|
DigiKey Part Number | 1111-W28-XT1A-3-ND |
Manufacturer | |
Manufacturer Product Number | W28-XT1A-3 |
Description | CIRCUIT BREAKERS W28-XT1A-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,60521 € | 2.605,21 € |
| Unit Price without VAT: | 2,60521 € |
|---|---|
| Unit Price with VAT: | 3,10020 € |

