
W28-XT1A-0.25 | |
|---|---|
DigiKey Part Number | 1111-W28-XT1A-0.25-ND |
Manufacturer | |
Manufacturer Product Number | W28-XT1A-0.25 |
Description | CIRCUIT BREAKERS W28-XT1A-0.25=C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 250mA 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 250mA |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Thermal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,84527 € | 2.053,58 € |
| Unit Price without VAT: | 6,84527 € |
|---|---|
| Unit Price with VAT: | 8,14587 € |

