
W28-XQAT-15 | |
|---|---|
DigiKey Part Number | 1111-W28-XQAT-15-ND |
Manufacturer | |
Manufacturer Product Number | W28-XQAT-15 |
Description | CIRCUIT BREAKERS W28-XQAT-15=W28 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Thermal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,48440 € | 174,22 € |
| Unit Price without VAT: | 3,48440 € |
|---|---|
| Unit Price with VAT: | 4,14644 € |

