New Product
Image for W28-XQ1A-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W28-XQ1A-5

DigiKey Part Number
1111-W28-XQ1A-5-ND
Manufacturer
Manufacturer Product Number
W28-XQ1A-5
Description
CIRCUIT BREAKERS 5A PUSH TO RESE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A
Manufacturer
TE Connectivity AMP Connectors
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
32 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Base Product Number
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
204,83600 €96,72 €
Unit Price without VAT:4,83600 €
Unit Price with VAT:5,75484 €