
W-063-06 | |
|---|---|
DigiKey Part Number | 1111-W-063-06-ND |
Manufacturer | |
Manufacturer Product Number | W-063-06 |
Description | W-063-06 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Clear 0.100" (2.54mm), 0.120" (3.05mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire |
Manufacturer TE Connectivity AMP Connectors | Diameter 0.100" (2.54mm), 0.120" (3.05mm) |
Series | Length 0.645" (16.38mm) |
Packaging Box | Color Transparent - Clear |
Part Status Active | Features Immersion Resistant, Pre-Installed Lead Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 3,94476 € | 4.733,71 € |
| Unit Price without VAT: | 3,94476 € |
|---|---|
| Unit Price with VAT: | 4,69426 € |

