
VTM7ACD | |
|---|---|
DigiKey Part Number | 1111-VTM7ACD-ND |
Manufacturer | |
Manufacturer Product Number | VTM7ACD |
Description | RELAY TIME DELAY 10SEC 1A 120V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPST-NO (1 Form A) 0.5 Sec ~ 10 Sec Delay 1A @ 120VAC Chassis Mount |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer TE Connectivity AMP Connectors | Delay Time 0.5 Sec ~ 10 Sec |
Series | Contact Rating @ Voltage 1A @ 120VAC |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Chassis Mount | Timing Adjustment Method External Resistor |
Relay Type Solid State Relay | Timing Initiate Method Input Voltage |
Function Repeat Cycle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,87000 € | 141,87 € |
| Unit Price without VAT: | 141,87000 € |
|---|---|
| Unit Price with VAT: | 168,82530 € |

