RF ANTENNA 2G, 3G, 4G, 5G, Beidou, GLONASS, GNSS, GPS, ISM, LTE, Wi-Fi Module SMA Male (3), RP-SMA Male (2) Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPJ69595B-92VC1

DigiKey Part Number
994-VPJ69595B-92VC1-ND
Manufacturer
Manufacturer Product Number
VPJ69595B-92VC1
Description
ANTENNA AUTO 5 PORT
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, Beidou, GLONASS, GNSS, GPS, ISM, LTE, Wi-Fi Module SMA Male (3), RP-SMA Male (2) Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Box
Part Status
Obsolete
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.561GHz, 1.575GHz, 1.602GHz, 2.165GHz, 2.45GHz, 2.66GHz, 5.4GHz
Frequency Range
698MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.71GHz ~ 2.62GHz, 2.4GHz ~ 2.5GHz, 2.62GHz ~ 2.7GHz, 4.9GHz ~ 5.9GHz
Antenna Type
Module
Number of Bands
8
VSWR
3.1
Return Loss
-
Gain
5dBi
Power - Max
5 W
Features
Cable - 914mm, LNA
Termination
SMA Male (3), RP-SMA Male (2)
Ingress Protection
IP67
Mounting Type
Adhesive
Height (Max)
0.575" (14.60mm)
Applications
2G, 3G, 4G, 5G, Beidou, GLONASS, GNSS, GPS, ISM, LTE, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1105,81000 €105,81 €
Manufacturers Standard Package
Unit Price without VAT:105,81000 €
Unit Price with VAT:125,91390 €