
VG95319-1011C009A | |
|---|---|
DigiKey Part Number | 1111-VG95319-1011C009A-ND |
Manufacturer | |
Manufacturer Product Number | VG95319-1011C009A |
Description | VG95319-1011C009A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M25x1 17, E |
Category | Thread Size M25x1 |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Packaging Box | Primary Material Metal |
Part Status Active | Material Aluminum Alloy |
Type Backshell, Heat Shrink Adapter | Plating Cadmium |
Cable Opening 0.945" (24.00mm) | Shielding Shielded |
Diameter - Outside 1.260" (32.00mm) | Color Olive Drab |
Shell Size - Insert 17, E | For Use With/Related Products VG95319 Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 277,37060 € | 13.868,53 € |
| Unit Price without VAT: | 277,37060 € |
|---|---|
| Unit Price with VAT: | 330,07101 € |

