
VG95319-1011C005A | |
|---|---|
DigiKey Part Number | 1111-VG95319-1011C005A-ND |
Manufacturer | |
Manufacturer Product Number | VG95319-1011C005A |
Description | VG95319-1011C005A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M18x1 13, C |
Category | Thread Size M18x1 |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Packaging Box | Primary Material Metal |
Part Status Active | Material Aluminum Alloy |
Type Backshell, Heat Shrink Adapter | Plating Cadmium |
Cable Opening 0.787" (20.00mm) | Shielding Shielded |
Diameter - Outside 0.984" (25.00mm) | Color Olive Drab |
Shell Size - Insert 13, C | For Use With/Related Products VG95319 Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 496,91640 € | 24.845,82 € |
| Unit Price without VAT: | 496,91640 € |
|---|---|
| Unit Price with VAT: | 591,33052 € |

