
VG95319-1011B003A | |
|---|---|
DigiKey Part Number | 1111-VG95319-1011B003A-ND |
Manufacturer | |
Manufacturer Product Number | VG95319-1011B003A |
Description | VG95319-1011B003A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M18x1 13, C |
Datasheet | Datasheet |
Category | Thread Size M18x1 |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 90° |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Aluminum Alloy |
Type Backshell, Heat Shrink Adapter | Plating Cadmium |
Cable Opening 0.472" (12.00mm) | Shielding Shielded |
Diameter - Outside 1.413" (35.89mm) | Color Olive Drab |
Shell Size - Insert 13, C | For Use With/Related Products VG95319 Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 179,87580 € | 17.987,58 € |
| Unit Price without VAT: | 179,87580 € |
|---|---|
| Unit Price with VAT: | 214,05220 € |

