
VG95319-1011A018A | |
|---|---|
DigiKey Part Number | 1111-VG95319-1011A018A-ND |
Manufacturer | |
Manufacturer Product Number | VG95319-1011A018A |
Description | VG95319-1011A018A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M37x1 25, J |
Datasheet | Datasheet |
Category | Thread Size M37x1 |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Aluminum Alloy |
Type Backshell, Heat Shrink Adapter | Plating Cadmium |
Cable Opening 0.630" (16.00mm) | Shielding Shielded |
Diameter - Outside 1.772" (45.00mm) | Color Olive Drab |
Shell Size - Insert 25, J | For Use With/Related Products VG95319 Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 364,10780 € | 18.205,39 € |
| Unit Price without VAT: | 364,10780 € |
|---|---|
| Unit Price with VAT: | 433,28828 € |

