
VG4505 | |
|---|---|
DigiKey Part Number | VG4505-ND |
Manufacturer | |
Manufacturer Product Number | VG4505 |
Description | RF ANT 481MHZ WHIP STR N FEM |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Gain 5dBi |
Part Status Obsolete | Power - Max 250 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 481MHz | Mounting Type Bracket Mount |
Frequency Range 450MHz ~ 512MHz | Height (Max) 35.000" (889.00mm) |

