
VG4065 | |
|---|---|
DigiKey Part Number | VG4065-ND |
Manufacturer | |
Manufacturer Product Number | VG4065 |
Description | RF ANT 428MHZ N FEM BRKT MT 35" |
Customer Reference | |
Detailed Description | RF ANTENNA N Type Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 428MHz | |
Frequency Range | 406MHz ~ 450MHz | |
Antenna Type | - | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 250 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | - | |
Applications | - |

