
VG1505 | |
|---|---|
DigiKey Part Number | VG1505-ND |
Manufacturer | |
Manufacturer Product Number | VG1505 |
Description | RF ANT 162MHZ WHIP STR N FEM |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Gain 5dBi |
Part Status Obsolete | Power - Max 250 W |
Frequency Group VHF (f < 300MHz) | Termination N Type Female |
Frequency (Center/Band) 162MHz | Mounting Type Bracket Mount |
Frequency Range 150MHz ~ 174MHz | Height (Max) 102.000" (259.08cm) |

