Image for VG1326 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG1326

DigiKey Part Number
VG1326-ND
Manufacturer
Manufacturer Product Number
VG1326
Description
RF ANT 141MHZ N FEM BRKT MT
Customer Reference
Detailed Description
RF ANTENNA N Type Female Bracket Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency (Center/Band)
141MHz
Manufacturer
TE Connectivity
Frequency Range
132MHz ~ 150MHz
Series
Number of Bands
1
Packaging
Bulk
Gain
6dBi
Part Status
Obsolete
Termination
N Type Female
Frequency Group
VHF (f < 300MHz)
Mounting Type
Bracket Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.