
VG1325 | |
|---|---|
DigiKey Part Number | VG1325-ND |
Manufacturer | |
Manufacturer Product Number | VG1325 |
Description | RF ANT 141MHZ N FEM BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA N Type Female Bracket Mount |
Category | Frequency (Center/Band) 141MHz |
Manufacturer TE Connectivity | Frequency Range 132MHz ~ 150MHz |
Series | Number of Bands 1 |
Packaging Bulk | Gain 5dBi |
Part Status Obsolete | Termination N Type Female |
Frequency Group VHF (f < 300MHz) | Mounting Type Bracket Mount |

