Parametric Equivalent



VFQ69383B21JN-518L | |
|---|---|
DigiKey Part Number | 994-VFQ69383B21JN-518L-ND |
Manufacturer | |
Manufacturer Product Number | VFQ69383B21JN-518L |
Description | ANT LOW PROFILE 4-PORT SHARKFIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, Beidou, GLONASS, GNSS, GPS, ISM, LTE, Wi-Fi Dome SMA Male (2), RP-SMA Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 752MHz, 859MHz, 920MHz, 1.561GHz, 1.575GHz, 1.602GHz, 2.745GHz, 2.45GHz, 5.45GHz | |
Frequency Range | 698MHz ~ 806MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.69GHz ~ 3.8GHz, 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 9 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0.2dBi, 0.6dBi, 1.1dBi, 3.3dBi, 4.6dBi, 4.8dBi, 3.8dBi, 2.4dBi, 6.4dBi | |
Power - Max | 10 W | |
Features | Cable - 5.18m, LNA | |
Termination | SMA Male (2), RP-SMA | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.890" (48.00mm) | |
Applications | 3G, 4G, 5G, Beidou, GLONASS, GNSS, GPS, ISM, LTE, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,96000 € | 165,96 € |
| 10 | 141,41800 € | 1.414,18 € |
| 25 | 135,29080 € | 3.382,27 € |
| Unit Price without VAT: | 165,96000 € |
|---|---|
| Unit Price with VAT: | 197,49240 € |


