
VFH69383B22JU-518J | |
|---|---|
DigiKey Part Number | 994-VFH69383B22JU-518J-ND |
Manufacturer | |
Manufacturer Product Number | VFH69383B22JU-518J |
Description | INFRA M2M,VEHICULAR,MIMO FIN PRO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, Beidou, GLONASS, GPS, LTE, ISM, Wi-Fi Module SMA Male (4) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 450MHz, 752MHz, 859MHz, 920MHz, 1.561GHz, 1.575GHz, 1.601GHz, 2.45GHz, 2.745GHz, 5.45GHz | |
Frequency Range | 380MHz ~ 520MHz, 698MHz ~ 806MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.605GHz, 2.4GHz ~ 2.5GHz, 1.69GHz ~ 3.8GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Module | |
Number of Bands | 10 | |
VSWR | 2, 2.1, 2.4, 2.5 | |
Return Loss | - | |
Gain | 3.1dBi, -0.4dBi, 0.1dBi, 1.2dBi, 5.2dBi, 5.9dBi, 3.8dBi, 2.4dBi, 3.7dBi, 6.5dBi | |
Power - Max | 60 W | |
Features | Cable - 4.9m, LNA | |
Termination | SMA Male (4) | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.690" (42.93mm) | |
Applications | 3G, 4G, 5G, Beidou, GLONASS, GPS, LTE, ISM, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 227,39000 € | 682,17 € |
| 10 | 212,18200 € | 2.121,82 € |
| 25 | 203,60480 € | 5.090,12 € |
| Unit Price without VAT: | 227,39000 € |
|---|---|
| Unit Price with VAT: | 270,59410 € |

