
VCF4-1003 | |
|---|---|
DigiKey Part Number | 1111-VCF4-1003-ND |
Manufacturer | |
Manufacturer Product Number | VCF4-1003 |
Description | RELAY SOCKETS&HARDWARE BRACKET M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Relay Housing Wiring Harness |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 5 | |
Mounting Type | Wiring Harness | |
Termination Style | Quick Connect Terminals (Not Provided) | |
For Use With/Related Products | VF4-5 and VF4-2 Relays | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 20,87750 € | 83,51 € |
| Unit Price without VAT: | 20,87750 € |
|---|---|
| Unit Price with VAT: | 24,84423 € |

