
VCF4-1000 | |
|---|---|
DigiKey Part Number | 1111-VCF4-1000-ND |
Manufacturer | |
Manufacturer Product Number | VCF4-1000 |
Description | RELAY SOCKETS&HARDWARE PCB SOCKE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | VCF4-1000 Models |
Category | Type Socket |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 5 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | For Use With/Related Products VF4-1 and VF4-4 Relays |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,09680 € | 154,84 € |
| Unit Price without VAT: | 3,09680 € |
|---|---|
| Unit Price with VAT: | 3,68519 € |


